Part Details for JANTXV1N4625UR-1 by Microchip Technology Inc
Overview of JANTXV1N4625UR-1 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for JANTXV1N4625UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3837
|
Newark | 5.1 V Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip JANTXV1N4625UR-1 Min Qty: 124 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5000 / $10.9200 | Buy Now |
DISTI #
1086-15562-ND
|
DigiKey | DIODE ZENER 5.1V 500MW DO213AA Min Qty: 124 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9200 | Buy Now |
DISTI #
JANTXV1N4625UR-1
|
Avnet Americas | Diode Zener Single 5.1V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: JANTXV1N4625UR-1) RoHS: Not Compliant Min Qty: 124 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5000 / $11.7600 | Buy Now |
DISTI #
JANTXV1N4625UR-1/T
|
Avnet Americas | Diode Zener Single 5.1V 5% 500mW 2-Pin DO-213AA - Tape and Reel (Alt: JANTXV1N4625UR-1/T) RoHS: Not Compliant Min Qty: 123 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$10.7400 / $12.0300 | Buy Now |
DISTI #
494-JANTXV1N4625UR-1
|
Mouser Electronics | Zener Diodes 5.1 V Voltage Regulator RoHS: Not Compliant | 12 |
|
$10.9200 / $11.7600 | Buy Now |
DISTI #
JANTXV1N4625UR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$11.7600 | Buy Now |
|
Future Electronics | mil spec diode RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Container: Bag | 0Bag |
|
$10.7100 / $11.2500 | Buy Now |
|
Onlinecomponents.com | Zener Diode - JANTXV Level - 5.1V - ±5% - 500mW - 1500 Ohms - 5 µA @ 3 V Reverse Leakage @ Vr - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AA. | 0 |
|
$10.4300 / $21.8400 | Buy Now |
DISTI #
JANTXV1N4625UR-1
|
Avnet Americas | Diode Zener Single 5.1V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: JANTXV1N4625UR-1) RoHS: Not Compliant Min Qty: 124 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5000 / $11.7600 | Buy Now |
DISTI #
JANTXV1N4625UR-1/T
|
Avnet Americas | Diode Zener Single 5.1V 5% 500mW 2-Pin DO-213AA - Tape and Reel (Alt: JANTXV1N4625UR-1/T) RoHS: Not Compliant Min Qty: 123 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$10.7400 / $12.0300 | Buy Now |
Part Details for JANTXV1N4625UR-1
JANTXV1N4625UR-1 CAD Models
JANTXV1N4625UR-1 Part Data Attributes
|
JANTXV1N4625UR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4625UR-1
Microchip Technology Inc
Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | HIGH RELIABILTY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1500 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 1.53 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANTXV1N4625UR-1
This table gives cross-reference parts and alternative options found for JANTXV1N4625UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4625UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4625URE3TR-1 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | JANTXV1N4625UR-1 vs 1N4625URE3TR-1 |
JANTX1N4625UR-1 | Zener Diode, | VPT Components | JANTXV1N4625UR-1 vs JANTX1N4625UR-1 |
1N4625URTR-1 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | JANTXV1N4625UR-1 vs 1N4625URTR-1 |
1N4625UR-PBF | Zener Diode | Digitron Semiconductors | JANTXV1N4625UR-1 vs 1N4625UR-PBF |
MLL4625 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JANTXV1N4625UR-1 vs MLL4625 |
1N4625UR-1 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANTXV1N4625UR-1 vs 1N4625UR-1 |
JANTX1N4625UR-1 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANTXV1N4625UR-1 vs JANTX1N4625UR-1 |
JANTXV1N4625UR-1 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Bkc Semiconductors Inc | JANTXV1N4625UR-1 vs JANTXV1N4625UR-1 |
MLL4625E3-1 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | JANTXV1N4625UR-1 vs MLL4625E3-1 |
1N4625URE3-1 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | JANTXV1N4625UR-1 vs 1N4625URE3-1 |