There are no models available for this part yet.
Overview of JANTXV1N4958C by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANTXV1N4958C by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ6130
|
Newark | 10 V Voltage Regulator B-Body Rohs Compliant: Yes |Microchip JANTXV1N4958C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9900 / $16.6300 | Buy Now | |
DISTI #
150-JANTXV1N4958C-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6301 | Buy Now | |
DISTI #
JANTXV1N4958C
|
Avnet Americas | Diode Zener Single 10V 2% 5W 2-Pin E-Pack - Bulk (Alt: JANTXV1N4958C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9900 / $17.9100 | Buy Now | |
DISTI #
579-JANTXV1N4958C
|
Mouser Electronics | Zener Diodes 10 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$16.6300 | Order Now | |
DISTI #
JANTXV1N4958C
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$17.9100 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$15.9900 | Buy Now | ||
Onlinecomponents.com | 5W Zener Diode - 10 Volt ±2% - Glass - Through Hole - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$15.8800 / $33.2500 | Buy Now | ||
NAC | Voltage Regulator, B-Body RoHS: Compliant Min Qty: 19 Package Multiple: 1 | 0 |
|
$15.6000 / $18.2700 | Buy Now | ||
Master Electronics | 5W Zener Diode - 10 Volt ±2% - Glass - Through Hole - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$15.8800 / $33.2500 | Buy Now |
CAD Models for JANTXV1N4958C by Microchip Technology Inc
Part Data Attributes for JANTXV1N4958C by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS PACKAGE-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
28 Weeks
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/356H
|
Reference Voltage-Nom
|
10 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
125 mA
|
Alternate Parts for JANTXV1N4958C
This table gives cross-reference parts and alternative options found for JANTXV1N4958C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4958C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4958C | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, PLASTIC, E PACKAGE-2 | Microsemi Corporation | JANTXV1N4958C vs 1N4958C |
JANTXV1N4958C | Zener Diode, 10V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTXV1N4958C vs JANTXV1N4958C |
Related Parts for JANTXV1N4958C
-
JANTXV1N4958USZener Diodes
-
JANTXV1N6627Rectifier Diodes
-
JANTX1N6114USTransient Suppressors
-
JANTX2N7335Power Field-Effect Transistors
-
JANTX2N2369ASmall Signal Bipolar Transistors
-
JANTXV1N5283UR-1Current Regulator Diodes
-
JHM0624D12Other Analog ICs
-
JANTXV1N5712-1Signal Diodes
-
JL-J2APower/Signal Relays