Part Details for JANTXV1N4960CUS/TR by Microchip Technology Inc
Overview of JANTXV1N4960CUS/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N4960CUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ6141
|
Newark | 12 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N4960CUS/TR RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$16.0500 / $17.9800 | Buy Now |
DISTI #
150-JANTXV1N4960CUS/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.6901 | Buy Now |
DISTI #
JANTXV1N4960CUS/TR
|
Avnet Americas | Zener Diode 12V 5W 2-Pin D-5B Surface Mount - Tape and Reel (Alt: JANTXV1N4960CUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$16.0500 / $17.9800 | Buy Now |
DISTI #
579-JNTXV1N4960CUSTR
|
Mouser Electronics | Zener Diodes 12 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$16.6900 | Order Now |
DISTI #
JANTXV1N4960CUS/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$17.9800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$16.0500 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 12 Volt ±2% - Glass - SMD - Tape&Reel - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$15.9400 / $33.3800 | Buy Now |
|
NAC | Voltage Regulator, B-Body Sq. Melf RoHS: Compliant Min Qty: 19 Package Multiple: 1 | 0 |
|
$15.6600 / $18.3400 | Buy Now |
|
Master Electronics | 5W Zener Diode - 12 Volt ±2% - Glass - SMD - Tape&Reel - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$15.9400 / $33.3800 | Buy Now |