There are no models available for this part yet.
Overview of JANTXV1N4970 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTXV1N4970 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ3873
|
Newark | 33V 5W Voltage Regulator B-Body Rohs Compliant: Yes |Microchip JANTXV1N4970 RoHS: Compliant Min Qty: 172 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6600 / $7.9700 | Buy Now | |
DISTI #
1086-2766-ND
|
DigiKey | DIODE ZENER 33V 5W AXIAL Min Qty: 172 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9701 | Buy Now | |
DISTI #
JANTXV1N4970
|
Avnet Americas | Diode Zener Single 33V 5% 5W 2-Pin E-Case Axial Thru-Hole Bag - Bulk (Alt: JANTXV1N4970) RoHS: Not Compliant Min Qty: 172 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6600 / $8.5800 | Buy Now | |
DISTI #
JANTXV1N4970/TR
|
Avnet Americas | Diode Zener Single 33V 5% 5W 2-Pin E-Case Axial Thru-Hole Bag - Tape and Reel (Alt: JANTXV1N4970/TR) RoHS: Not Compliant Min Qty: 169 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$7.7300 / $8.6500 | Buy Now | |
DISTI #
494-JANTXV1N4970
|
Mouser Electronics | Zener Diodes 33V 5W Voltage Regulator RoHS: Not Compliant | 0 |
|
$7.9700 | Order Now | |
DISTI #
JANTXV1N4970
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
116 Alternates Available |
|
$8.5800 | Buy Now | |
Onlinecomponents.com | 5W Zener Diode - 33 Volt ±5% - Glass - Through Hole - MIL-PRF-19500/356 RoHS: Compliant | 116 Factory Stock |
|
$7.6100 / $15.9400 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 40 Package Multiple: 1 | 0 |
|
$7.4800 / $9.0100 | Buy Now | ||
NexGen Digital | 144 |
|
RFQ | ||||
Master Electronics | 5W Zener Diode - 33 Volt ±5% - Glass - Through Hole - MIL-PRF-19500/356 RoHS: Compliant | 116 Factory Stock |
|
$7.6100 / $15.9400 | Buy Now |
CAD Models for JANTXV1N4970 by Microchip Technology Inc
Part Data Attributes for JANTXV1N4970 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS PACKAGE-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
28 Weeks
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/356H
|
Reference Voltage-Nom
|
33 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
40 mA
|
Alternate Parts for JANTXV1N4970
This table gives cross-reference parts and alternative options found for JANTXV1N4970. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4970, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4970 | Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANTXV1N4970 vs JAN1N4970 |
JANTX1N4970 | Zener Diode, 33V V(Z), 4.85%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANTXV1N4970 vs JANTX1N4970 |
JAN1N4970 | Zener Diode, 33V V(Z), 4.85%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Micross Components | JANTXV1N4970 vs JAN1N4970 |
JANS1N4970 | Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANTXV1N4970 vs JANS1N4970 |
JANS1N4970 | Zener Diode, 33V V(Z), 4.85%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Micross Components | JANTXV1N4970 vs JANS1N4970 |
1N4970 | Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANTXV1N4970 vs 1N4970 |
JANS1N4970 | Zener Diode, 33V V(Z), 4.85%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANTXV1N4970 vs JANS1N4970 |
JANTX1N4970 | Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANTXV1N4970 vs JANTX1N4970 |
Related Parts for JANTXV1N4970
-
JANTXV1N4986Zener Diodes
-
JANTXV1N5418Rectifier Diodes
-
JANTX1N6162ATransient Suppressors
-
JANTXV2N3506ALSmall Signal Bipolar Transistors
-
J309Small Signal Field-Effect Transistors
-
JANTXV1N5292-1Current Regulator Diodes
-
JCK-B-18RElectric Fuses
-
JCA0605S03Power Supply Modules
-
JANTX1N6642USignal Diodes