There are no models available for this part yet.
Overview of JANTXV1N4972CUS/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTXV1N4972CUS/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AK8495
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip JANTXV1N4972CUS/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.2000 / $35.5700 | Buy Now | |
DISTI #
150-JANTXV1N4972CUS/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$35.5702 | Buy Now | |
DISTI #
579-NTXV1N4972CUS/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$35.5700 | Order Now | |
DISTI #
JANTXV1N4972CUS/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$32.2800 / $38.3000 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$34.2000 | Buy Now | ||
Onlinecomponents.com | 5W Zener Diode - 39 Volt ±2% - Glass - SMD - Tape&Reel - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$33.9600 / $93.0200 | Buy Now | ||
NAC | Voltage Regulator, RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$33.3700 / $39.0900 | Buy Now | ||
Master Electronics | 5W Zener Diode - 39 Volt ±2% - Glass - SMD - Tape&Reel - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$33.9600 / $93.0200 | Buy Now |