Part Details for JANTXV1N4972CUS by Microchip Technology Inc
Overview of JANTXV1N4972CUS by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N4972CUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ6184
|
Newark | 39 V Voltage Regulator B-Body Rohs Compliant: Yes |Microchip JANTXV1N4972CUS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.0800 / $35.4400 | Buy Now |
DISTI #
150-JANTXV1N4972CUS-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.4402 | Buy Now |
DISTI #
JANTXV1N4972CUS
|
Avnet Americas | Diode Zener Single 39V 2% 5W 2-Pin D-5B - Bulk (Alt: JANTXV1N4972CUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$34.0800 / $38.1600 | Buy Now |
DISTI #
579-JANTXV1N4972CUS
|
Mouser Electronics | Zener Diodes 39 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$35.4400 | Order Now |
DISTI #
JANTXV1N4972CUS
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$38.1600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$34.0800 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 39 Volt ±2% - Glass - SMD - MIL-PRF-19500/356 | 0 |
|
$33.8400 / $92.6800 | Buy Now |
DISTI #
JANTXV1N4972CUS
|
Avnet Americas | Diode Zener Single 39V 2% 5W 2-Pin D-5B - Bulk (Alt: JANTXV1N4972CUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$34.0800 / $38.1600 | Buy Now |
|
NAC | Voltage Regulator, B-Body RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$33.2400 / $38.9400 | Buy Now |
|
Master Electronics | 5W Zener Diode - 39 Volt ±2% - Glass - SMD - MIL-PRF-19500/356 | 0 |
|
$33.8400 / $92.6800 | Buy Now |
Part Details for JANTXV1N4972CUS
JANTXV1N4972CUS CAD Models
JANTXV1N4972CUS Part Data Attributes:
|
JANTXV1N4972CUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4972CUS
Microchip Technology Inc
Zener Diode, 39V V(Z), 2%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 39 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 2% | |
Working Test Current | 30 mA |
Alternate Parts for JANTXV1N4972CUS
This table gives cross-reference parts and alternative options found for JANTXV1N4972CUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4972CUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4972CUS | Zener Diode, 39V V(Z), 2%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANTXV1N4972CUS vs JANTX1N4972CUS |
JAN1N4972CUS | Zener Diode, 39V V(Z), 2%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANTXV1N4972CUS vs JAN1N4972CUS |
JANS1N4972CUS | Zener Diode, 39V V(Z), 2%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANTXV1N4972CUS vs JANS1N4972CUS |