Datasheets
JANTXV1N4975C by:

Zener Diode, 51V V(Z), 2%, 5W, Silicon, Unidirectional

Part Details for JANTXV1N4975C by Microchip Technology Inc

Overview of JANTXV1N4975C by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for JANTXV1N4975C

Part # Distributor Description Stock Price Buy
DISTI # 61AJ6193
Newark 51 V Voltage Regulator B-Body Rohs Compliant: Yes |Microchip JANTXV1N4975C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $19.2400
  • 500 $18.5000
$18.5000 / $19.2400 Buy Now
DISTI # 150-JANTXV1N4975C-ND
DigiKey VOLTAGE REGULATOR Min Qty: 100 Lead time: 28 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $19.2400
$19.2400 Buy Now
DISTI # JANTXV1N4975C
Avnet Americas Diode Zener Single 51V 2% 5W 2-Pin E-Pack - Bulk (Alt: JANTXV1N4975C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk 0
  • 1 $20.7200
  • 100 $19.2400
  • 500 $18.5000
$18.5000 / $20.7200 Buy Now
DISTI # 579-JANTXV1N4975C
Mouser Electronics Zener Diodes 51 V Voltage Regulator RoHS: Not Compliant 0
  • 100 $19.2400
$19.2400 Order Now
DISTI # JANTXV1N4975C
Microchip Technology Inc Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $20.7200
$20.7200 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 0
  • 100 $18.5000
$18.5000 Buy Now
Onlinecomponents.com 5W Zener Diode - 51 Volt ±2% - Glass - Through Hole - MIL-PRF-19500/356 RoHS: Compliant 0
  • 25 $38.4800
  • 50 $23.6800
  • 75 $18.7500
  • 100 $18.3700
$18.3700 / $38.4800 Buy Now
NAC Voltage Regulator, B-Body RoHS: Compliant Min Qty: 16 Package Multiple: 1 0
  • 1 $21.1400
  • 100 $19.4700
  • 500 $18.5000
  • 800 $18.0500
$18.0500 / $21.1400 Buy Now
Master Electronics 5W Zener Diode - 51 Volt ±2% - Glass - Through Hole - MIL-PRF-19500/356 RoHS: Compliant 0
  • 25 $38.4800
  • 50 $23.6800
  • 75 $18.7500
  • 100 $18.3700
$18.3700 / $38.4800 Buy Now

Part Details for JANTXV1N4975C

JANTXV1N4975C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANTXV1N4975C Part Data Attributes

JANTXV1N4975C Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
JANTXV1N4975C Microchip Technology Inc Zener Diode, 51V V(Z), 2%, 5W, Silicon, Unidirectional
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code compliant
Factory Lead Time 28 Weeks
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Qualified
Reference Standard MIL-19500/356H
Reference Voltage-Nom 51 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 2%
Working Test Current 25 mA

Alternate Parts for JANTXV1N4975C

This table gives cross-reference parts and alternative options found for JANTXV1N4975C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4975C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JANTXV1N4975C Zener Diode, 51V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency JANTXV1N4975C vs JANTXV1N4975C

JANTXV1N4975C Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N4975C by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N4975C by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of JANTXV1N4975C would you like to use for your alert(s)?
  • Please alert me when JANTXV1N4975C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N4975C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N4975C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N4975C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N4975C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N4975C by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: