Part Details for JANTXV1N5415US/TR by Microchip Technology Inc
Overview of JANTXV1N5415US/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N5415US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3894
|
Newark | 50 V Ufr, frr B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N5415US/TR Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0900 / $12.5700 | Buy Now |
DISTI #
150-JANTXV1N5415US/TR-ND
|
DigiKey | DIODE GEN PURP 50V 3A D-5B Min Qty: 108 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.5700 | Buy Now |
DISTI #
JANTXV1N5415US/TR
|
Avnet Americas | Diode Fast Recovery Rectifier 50V 3A 2-Pin D-5B T/R - Tape and Reel (Alt: JANTXV1N5415US/TR) RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Container: Reel | 0 |
|
$12.0900 / $13.5400 | Buy Now |
DISTI #
494-JANTXV1N5415USTR
|
Mouser Electronics | Rectifiers 50 V UFR,FRR RoHS: Not Compliant | 0 |
|
$12.5700 | Order Now |
DISTI #
JANTXV1N5415US/TR
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.5400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.0000 / $25.1400 | Buy Now | |
DISTI #
JANTXV1N5415US/TR
|
Avnet Americas | Diode Fast Recovery Rectifier 50V 3A 2-Pin D-5B T/R - Tape and Reel (Alt: JANTXV1N5415US/TR) RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Container: Reel | 0 |
|
$12.0900 / $13.5400 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
$11.7900 / $14.2200 | Buy Now |
|
Master Electronics | 0 |
|
$12.0000 / $25.1400 | Buy Now |