There are no models available for this part yet.
Overview of JANTXV1N5528B-1 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTXV1N5528B-1 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ3925
|
Newark | 8.2V 1Ma 40 Ohms Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JANTXV1N5528B-1 RoHS: Compliant Min Qty: 171 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6000 / $7.9000 | Buy Now | |
DISTI #
JANTXV1N5528B-1
|
Avnet Americas | Diode Zener Single 8.2V 5% 0.5W 2-Pin DO-35 - Bulk (Alt: JANTXV1N5528B-1) RoHS: Not Compliant Min Qty: 171 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6000 / $8.5100 | Buy Now | |
DISTI #
JANTXV1N5528B-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.5100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5000 / $15.7200 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 41 Package Multiple: 1 | 0 |
|
$7.4100 / $8.9400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$7.5000 / $15.7200 | Buy Now |
CAD Models for JANTXV1N5528B-1 by Microchip Technology Inc
Part Data Attributes for JANTXV1N5528B-1 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-204AH
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Reference Voltage-Nom
|
8.2 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
1 mA
|
Alternate Parts for JANTXV1N5528B-1
This table gives cross-reference parts and alternative options found for JANTXV1N5528B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5528B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5528B | Zener Diode, 8.2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANTXV1N5528B-1 vs JANTX1N5528B |
JANTX1N5528B-1 | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | JANTXV1N5528B-1 vs JANTX1N5528B-1 |
1N5528B-1 | Zener Diode, | VPT Components | JANTXV1N5528B-1 vs 1N5528B-1 |
1N5528B | Zener Diode, 8.2V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | JANTXV1N5528B-1 vs 1N5528B |
JAN1N5528B | Zener Diode, 8.2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANTXV1N5528B-1 vs JAN1N5528B |
1N5528B | Zener Diode, 8.2V V(Z), 5%, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 | MACOM | JANTXV1N5528B-1 vs 1N5528B |
JAN1N5528B-1 | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | JANTXV1N5528B-1 vs JAN1N5528B-1 |
1N5528B | Zener Diode, 8.2V V(Z), 5%, | JGD Semiconductors Co Ltd | JANTXV1N5528B-1 vs 1N5528B |
1N5528BTR | Zener Diode, 8.2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANTXV1N5528B-1 vs 1N5528BTR |
JAN1N5528B-1 | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANTXV1N5528B-1 vs JAN1N5528B-1 |
Related Parts for JANTXV1N5528B-1
-
JANTXV1N4977Zener Diodes
-
JANS1N6136Transient Suppressors
-
JANSR2N7467U2Power Field-Effect Transistors
-
JANTX2N4854USmall Signal Bipolar Transistors
-
J106Small Signal Field-Effect Transistors
-
JAN1N5295-1Current Regulator Diodes
-
JANTX1N5194URSignal Diodes
-
JANTX2N2324ASSilicon Controlled Rectifiers