Datasheets
JANTXV1N5536B-1/TR by:

Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH

Part Details for JANTXV1N5536B-1/TR by Microchip Technology Inc

Overview of JANTXV1N5536B-1/TR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JANTXV1N5536B-1/TR

Part # Distributor Description Stock Price Buy
DISTI # 35AJ3941
Newark 16V 1Ma 100 Ohms Voltage Regulator Tr Do-35 Rohs Compliant: Yes |Microchip JANTXV1N5536B-1/TR RoHS: Compliant Min Qty: 169 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $8.0500
  • 500 $7.7400
$7.7400 / $8.0500 Buy Now
DISTI # 150-JANTXV1N5536B-1/TR-ND
DigiKey VOLTAGE REGULATOR Min Qty: 169 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 169 $8.0501
$8.0501 Buy Now
DISTI # 494-JANTXV1N5536B1TR
Mouser Electronics Zener Diodes 16V 1MA 100 Ohms Voltage Regulator TR RoHS: Not Compliant 0
  • 169 $8.0500
$8.0500 Order Now
DISTI # JANTXV1N5536B-1/TR
Microchip Technology Inc Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $8.6700
$8.6700 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 43 $15.8100
  • 85 $9.8500
  • 127 $7.8300
  • 169 $7.6700
$7.6700 / $15.8100 Buy Now
NAC Zener Diodes RoHS: Compliant Min Qty: 40 Package Multiple: 1 0
  • 1 $9.1000
  • 100 $8.2500
  • 500 $7.7400
  • 1,000 $7.5500
$7.5500 / $9.1000 Buy Now
Master Electronics   RoHS: Compliant 0
  • 43 $15.8100
  • 85 $9.8500
  • 127 $7.8300
  • 169 $7.6700
$7.6700 / $15.8100 Buy Now

Part Details for JANTXV1N5536B-1/TR

JANTXV1N5536B-1/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANTXV1N5536B-1/TR Part Data Attributes

JANTXV1N5536B-1/TR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
JANTXV1N5536B-1/TR Microchip Technology Inc Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description DO-35, 2 PIN
Reach Compliance Code unknown
Additional Feature METALLURGICAL BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 100 Ω
JEDEC-95 Code DO-204AH
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Reference Standard MIL-PRF-19500; MIL-STD-750
Reference Voltage-Nom 16 V
Reverse Current-Max 0.01 µA
Reverse Test Voltage 14.4 V
Surface Mount NO
Technology ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 1 mA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N5536B-1/TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N5536B-1/TR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of JANTXV1N5536B-1/TR would you like to use for your alert(s)?
  • Please alert me when JANTXV1N5536B-1/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N5536B-1/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N5536B-1/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N5536B-1/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N5536B-1/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N5536B-1/TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: