Part Details for JANTXV1N5551/TR by Microchip Technology Inc
Overview of JANTXV1N5551/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for JANTXV1N5551/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3965
|
Newark | 400 V Std Rectifier B-Body Rohs Compliant: Yes |Microchip JANTXV1N5551/TR Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1500 / $8.4800 | Buy Now |
DISTI #
150-JANTXV1N5551/TR-ND
|
DigiKey | DIODE GEN PURP 400V 5A Min Qty: 160 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.4801 | Buy Now |
DISTI #
494-JANTXV1N5551/TR
|
Mouser Electronics | Rectifiers Std Rectifier _ B-Body RoHS: Not Compliant | 0 |
|
$8.4800 | Order Now |
DISTI #
JANTXV1N5551/TR
|
Microchip Technology Inc | Std Rectifier _ B-Body, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.1300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.0900 / $16.9500 | Buy Now | |
|
NAC | Rectifier RoHS: Compliant Min Qty: 38 Package Multiple: 1 | 0 |
|
$7.9500 / $9.5900 | Buy Now |
|
Master Electronics | 0 |
|
$8.0900 / $16.9500 | Buy Now |
Part Details for JANTXV1N5551/TR
JANTXV1N5551/TR CAD Models
JANTXV1N5551/TR Part Data Attributes:
|
JANTXV1N5551/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5551/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 440 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 2 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |