Part Details for JANTXV1N5551 by Microchip Technology Inc
Overview of JANTXV1N5551 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for JANTXV1N5551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ8433
|
Newark | Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon Rohs Compliant: Yes |Microchip JANTXV1N5551 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6300 / $15.2500 | Buy Now |
DISTI #
35AJ3964
|
Newark | 400 V Std Rectifier B-Body Rohs Compliant: Yes |Microchip JANTXV1N5551 Min Qty: 163 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1000 / $8.4200 | Buy Now |
DISTI #
1086-2819-ND
|
DigiKey | DIODE GEN PURP 400V 5A Min Qty: 163 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4201 | Buy Now |
DISTI #
JANTXV1N5551
|
Avnet Americas | Diode Standard Recovery 400V 3A 2-Pin Case B Bag - Bulk (Alt: JANTXV1N5551) RoHS: Not Compliant Min Qty: 163 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1000 / $9.0700 | Buy Now |
DISTI #
494-JANTXV1N5551
|
Mouser Electronics | Rectifiers 400 V Std Rectifier RoHS: Not Compliant | 0 |
|
$9.9500 / $14.4100 | Order Now |
DISTI #
JANTXV1N5551
|
Microchip Technology Inc | Std Rectifier _ B-Body, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
12 Alternates Available |
|
$9.0700 | Buy Now |
|
Future Electronics | JANTXV Series 400 V 5 A Axial Through Hole Recovery Glass Rectifier RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Bulk | 148Bulk |
|
$8.2600 / $8.6700 | Buy Now |
|
Onlinecomponents.com | Diode - JANTXV Level - 400V - 5A - 1.2 V @ 9 A Forward (Vf) (Max) @ If - Standard Recovery >500ns, > 200mA (Io) - B, Axial Package. |
163 In Stock 12 Factory Stock |
|
$7.8400 / $9.8300 | Buy Now |
DISTI #
JANTXV1N5551
|
Avnet Americas | Diode Standard Recovery 400V 3A 2-Pin Case B Bag - Bulk (Alt: JANTXV1N5551) RoHS: Not Compliant Min Qty: 163 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1000 / $9.0700 | Buy Now |
|
Ameya Holding Limited | JANTXV Series 400 V 5 A Axial Through Hole Recovery Glass Rectifier | 5 |
|
RFQ |
Part Details for JANTXV1N5551
JANTXV1N5551 CAD Models
JANTXV1N5551 Part Data Attributes
|
JANTXV1N5551
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5551
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/420G | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTXV1N5551
This table gives cross-reference parts and alternative options found for JANTXV1N5551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5551 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corp (RETIRED) | JANTXV1N5551 vs JAN1N5551 |
JANTXV1N5551 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corporation | JANTXV1N5551 vs JANTXV1N5551 |
1N5551 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, | Central Semiconductor Corp | JANTXV1N5551 vs 1N5551 |
1N5551TR | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, | Central Semiconductor Corp | JANTXV1N5551 vs 1N5551TR |
JANTXV1N5551 | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, | Voltage Multipliers Inc | JANTXV1N5551 vs JANTXV1N5551 |
JAN1N5551 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, | Unitrode Corporation | JANTXV1N5551 vs JAN1N5551 |
JANTX1N5551 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, | General Instrument Corp | JANTXV1N5551 vs JANTX1N5551 |
JANS1N5551 | Rectifier Diode, 1 Phase, 5A, Silicon | Microchip Technology Inc | JANTXV1N5551 vs JANS1N5551 |
JANTXV1N5551 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corp (RETIRED) | JANTXV1N5551 vs JANTXV1N5551 |
1N5551 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon | Solid State Devices Inc (SSDI) | JANTXV1N5551 vs 1N5551 |