Part Details for JANTXV1N5554US/TR by Microchip Technology Inc
Overview of JANTXV1N5554US/TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N5554US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ1909
|
Newark | 1000 V Std Rectifier B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N5554US/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6400 / $15.2200 | Buy Now |
DISTI #
150-JANTXV1N5554US/TR-ND
|
DigiKey | DIODE GEN PURP 1KV 3A D-5B Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.2201 | Buy Now |
DISTI #
JANTXV1N5554US/TR
|
Avnet Americas | Diode Standard Recovery Rectifier 1000V 5A 2-Pin D-5B T/R - Tape and Reel (Alt: JANTXV1N5554US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$14.6400 / $16.3900 | Buy Now |
DISTI #
494-JANTXV1N5554USTR
|
Mouser Electronics | Rectifiers 1000 V Std Rectifier RoHS: Not Compliant | 0 |
|
$17.9900 / $18.8600 | Order Now |
DISTI #
JANTXV1N5554US/TR
|
Microchip Technology Inc | Std Rectifier _ B-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$16.3900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$14.5400 / $30.4500 | Buy Now | |
DISTI #
JANTXV1N5554US/TR
|
Avnet Americas | Diode Standard Recovery Rectifier 1000V 5A 2-Pin D-5B T/R - Tape and Reel (Alt: JANTXV1N5554US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$14.6400 / $16.3900 | Buy Now |
DISTI #
JANTXV1N5554US/TR
|
Avnet Americas | Diode Standard Recovery Rectifier 1000V 5A 2-Pin D-5B T/R - Tape and Reel (Alt: JANTXV1N5554US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$14.6400 / $16.3900 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 21 Package Multiple: 1 | 0 |
|
$14.2800 / $16.7300 | Buy Now |
|
Master Electronics | 0 |
|
$14.5400 / $30.4500 | Buy Now |
Part Details for JANTXV1N5554US/TR
JANTXV1N5554US/TR CAD Models
JANTXV1N5554US/TR Part Data Attributes
|
JANTXV1N5554US/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5554US/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 24 Weeks | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/420G | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |