There are no models available for this part yet.
Overview of JANTXV1N5615US/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTXV1N5615US/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ3979
|
Newark | 200V Ufr, frr Sq Smt Tr A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N5615US/TR RoHS: Compliant Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3300 / $9.7000 | Buy Now | |
DISTI #
150-JANTXV1N5615US/TR-ND
|
DigiKey | DIODE GEN PURP 200V 1A D-5A Min Qty: 140 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.7000 | Buy Now | |
DISTI #
494-JANTXV1N5615USTR
|
Mouser Electronics | Rectifiers 200V 1A UFR,FRR SQ SMT TR RoHS: Not Compliant | 0 |
|
$9.7000 | Order Now | |
DISTI #
JANTXV1N5615US/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.4400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2600 / $19.4000 | Buy Now | ||
NAC | Rectifier RoHS: Compliant Min Qty: 33 Package Multiple: 1 | 0 |
|
$9.1000 / $10.9700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$9.2600 / $19.4000 | Buy Now |