JANTXV1N5615US
Description: Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2

Overview of JANTXV1N5615US by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Price & Stock for JANTXV1N5615US by Sensitron Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # JANTXV1N5615US
Avnet Americas Diode Fast Recovery Rectifier 200V 1A 2-Pin MELF-1 - Bag (Alt: JANTXV1N5615US) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Container: Bag 0
  • 1 $11.0000
  • 50 $9.6250
  • 100 $8.2556
  • 500 $8.2556
  • 1,000 $8.2556
$8.2556 / $11.0000 Buy Now

CAD Models for JANTXV1N5615US by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N5615US by Sensitron Semiconductors

JANTXV1N5615US
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Package Description
MELF-1, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Date Of Intro
1994-01-01
Additional Feature
HIGH RELIABILITY
Application
FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.6 V
JESD-30 Code
E-LELF-R2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
25 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
GLASS
Package Shape
ELLIPTICAL
Package Style
LONG FORM
Qualification Status
Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
0.5 µA
Reverse Recovery Time-Max
0.15 µs
Reverse Test Voltage
200 V
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Want to compare parts?
  1. JANTXV1N5615US
    Sensitron Semiconductors
    Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for JANTXV1N5615US

This table gives cross-reference parts and alternative options found for JANTXV1N5615US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5615US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N5615US Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTXV1N5615US vs JANTXV1N5615US
JAN1N5615US Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANTXV1N5615US vs JAN1N5615US
JANTXV1N5615US Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon Microchip Technology Inc JANTXV1N5615US vs JANTXV1N5615US
JANTX1N5615US Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANTXV1N5615US vs JANTX1N5615US
1N5615US Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANTXV1N5615US vs 1N5615US
JANTX1N5615US Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon Microchip Technology Inc JANTXV1N5615US vs JANTX1N5615US
JANTX1N5615US Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTXV1N5615US vs JANTX1N5615US
1N5615US Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon Microchip Technology Inc JANTXV1N5615US vs 1N5615US
JAN1N5615US Rectifier Diode, Avalanche, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTXV1N5615US vs JAN1N5615US
1N5615ULV Rectifier Diode, 1 Element, 1A, Silicon Sensitron Semiconductors JANTXV1N5615US vs 1N5615ULV
Part Number Description Manufacturer Compare
1N5615ULV Rectifier Diode, 1 Element, 1A, Silicon Sensitron Semiconductors JANTXV1N5615US vs 1N5615ULV
JANTXV1N5615US Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon Microchip Technology Inc JANTXV1N5615US vs JANTXV1N5615US
JAN1N5615UL Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, MELF-2 Sensitron Semiconductors JANTXV1N5615US vs JAN1N5615UL
JAN1N5615US Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon Microchip Technology Inc JANTXV1N5615US vs JAN1N5615US
JANTX1N5615US Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANTXV1N5615US vs JANTX1N5615US
JANTX1N5615US Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency JANTXV1N5615US vs JANTX1N5615US
JANTX1N5615US Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon Microchip Technology Inc JANTXV1N5615US vs JANTX1N5615US
1N5615US Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon Microchip Technology Inc JANTXV1N5615US vs 1N5615US

Related Parts for JANTXV1N5615US

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N5615US by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N5615US by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of JANTXV1N5615US would you like to use for your alert(s)?
  • Please alert me when JANTXV1N5615US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N5615US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N5615US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N5615US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N5615US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N5615US by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: