Part Details for JANTXV1N5616/TR by Microchip Technology Inc
Overview of JANTXV1N5616/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N5616/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3981
|
Newark | Std Rectifier A-Body Rohs Compliant: Yes |Microchip JANTXV1N5616/TR Min Qty: 117 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1800 / $11.6300 | Buy Now |
DISTI #
150-JANTXV1N5616/TR-ND
|
DigiKey | DIODE GEN PURP 400V 1A Min Qty: 117 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.6301 | Buy Now |
DISTI #
JANTXV1N5616/TR
|
Avnet Americas | Diode Standard Recovery 400V 1A 2-Pin Case A T/R - Tape and Reel (Alt: JANTXV1N5616/TR) RoHS: Not Compliant Min Qty: 117 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$11.1800 / $12.5200 | Buy Now |
DISTI #
494-JANTXV1N5616/TR
|
Mouser Electronics | Rectifiers Std Rectifier RoHS: Not Compliant | 0 |
|
$11.6300 | Order Now |
DISTI #
JANTXV1N5616/TR
|
Microchip Technology Inc | Std Rectifier _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$12.5200 | Buy Now |
|
Future Electronics | 1N5616 Series 400V 1A Standard Recovery Axial Through Hole Diode RoHS: Non Compliant pbFree: No Min Qty: 117 Package Multiple: 117 Container: Reel | 0Reel |
|
$11.4100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$11.0700 / $22.6600 | Buy Now | |
|
NAC | Rectifier RoHS: Compliant Min Qty: 27 Package Multiple: 1 | 0 |
|
$10.9000 / $13.1500 | Buy Now |
|
Master Electronics | 0 |
|
$11.0700 / $22.6600 | Buy Now |
Part Details for JANTXV1N5616/TR
JANTXV1N5616/TR CAD Models
JANTXV1N5616/TR Part Data Attributes:
|
JANTXV1N5616/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5616/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 440 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | MIL-PRF-19500 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 2 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |