Part Details for JANTXV1N5617US/TR by Microchip Technology Inc
Overview of JANTXV1N5617US/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N5617US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ1911
|
Newark | Ufr, frr A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N5617US/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5500 / $14.0900 | Buy Now |
DISTI #
150-JANTXV1N5617US/TR-ND
|
DigiKey | DIODE GEN PURP 400V 1A D-5A Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.0900 | Buy Now |
DISTI #
494-JANTXV1N5617USTR
|
Mouser Electronics | Rectifiers UFR,FRR _ A-Body Sq. Melf RoHS: Not Compliant | 0 |
|
$14.0900 | Order Now |
DISTI #
JANTXV1N5617US/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$15.1700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.4600 / $28.1800 | Buy Now | |
|
NAC | Rectifier RoHS: Compliant Min Qty: 23 Package Multiple: 1 | 0 |
|
$13.2200 / $15.4900 | Buy Now |
|
Master Electronics | 0 |
|
$13.4600 / $28.1800 | Buy Now |