Part Details for JANTXV1N5618 by Microchip Technology Inc
Overview of JANTXV1N5618 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N5618
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3986
|
Newark | Std Rectifier A-Body Rohs Compliant: Yes |Microchip JANTXV1N5618 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5600 / $6.8300 | Buy Now |
DISTI #
1086-2829-ND
|
DigiKey | DIODE GEN PURP 600V 1A AXIAL Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8300 | Buy Now |
DISTI #
JANTXV1N5618
|
Avnet Americas | Diode Standard Recovery 600V 1A 2-Pin Case A Bag - Bulk (Alt: JANTXV1N5618) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 3 Days Container: Bulk | 301 |
|
$6.5600 / $7.3500 | Buy Now |
DISTI #
494-JANTXV1N5618
|
Mouser Electronics | Rectifiers Std Rectifier RoHS: Not Compliant | 0 |
|
$6.8300 / $7.3500 | Order Now |
DISTI #
JANTXV1N5618
|
Microchip Technology Inc | Std Rectifier _ A-Body, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.3500 | Buy Now |
|
Onlinecomponents.com | Diode - JANTXV Level - 600V - 1A - 1.3 V @ 3 A Forward (Vf) (Max) @ If - Standard Recovery >500ns, > 200mA (Io) - A, Axial Package. |
150 On Order |
|
$6.8000 / $11.7300 | Buy Now |
DISTI #
JANTXV1N5618
|
Avnet Americas | Diode Standard Recovery 600V 1A 2-Pin Case A Bag - Bulk (Alt: JANTXV1N5618) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 3 Days Container: Bulk | 301 |
|
$6.5600 / $7.3500 | Buy Now |
DISTI #
JANTXV1N5618
|
Avnet Americas | Diode Standard Recovery 600V 1A 2-Pin Case A Bag - Bulk (Alt: JANTXV1N5618) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 3 Days Container: Bulk | 0 |
|
$6.5600 / $7.3500 | Buy Now |
DISTI #
JANTXV1N5618
|
Avnet Americas | Diode Standard Recovery 600V 1A 2-Pin Case A Bag - Bulk (Alt: JANTXV1N5618) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 3 Days Container: Bulk | 301 |
|
$6.5600 / $7.3500 | Buy Now |
DISTI #
JANTXV1N5618
|
Avnet Americas | Diode Standard Recovery 600V 1A 2-Pin Case A Bag - Bulk (Alt: JANTXV1N5618) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 3 Days Container: Bulk | 0 |
|
$6.5600 / $7.3500 | Buy Now |
Part Details for JANTXV1N5618
JANTXV1N5618 CAD Models
JANTXV1N5618 Part Data Attributes
|
JANTXV1N5618
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5618
Microchip Technology Inc
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, A PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks, 3 Days | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTXV1N5618
This table gives cross-reference parts and alternative options found for JANTXV1N5618. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5618, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5618 | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | Defense Logistics Agency | JANTXV1N5618 vs JAN1N5618 |
JANTXV1N5618 | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | Defense Logistics Agency | JANTXV1N5618 vs JANTXV1N5618 |