There are no models available for this part yet.
Overview of JANTXV1N5621US/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTXV1N5621US/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ1915
|
Newark | Ufr, frr A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N5621US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0000 / $13.5200 | Buy Now | |
DISTI #
150-JANTXV1N5621US/TR-ND
|
DigiKey | DIODE GEN PURP 800V 1A D-5A Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.5200 | Buy Now | |
DISTI #
JANTXV1N5621US/TR
|
Avnet Americas | Diode Fast Recovery Rectifier 800V 1A 2-Pin D-5A T/R - Tape and Reel (Alt: JANTXV1N5621US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$13.0000 / $14.5600 | Buy Now | |
DISTI #
494-JANTXV1N5621USTR
|
Mouser Electronics | Rectifiers 800V 1A UFR,FRR SQ SMT TR RoHS: Not Compliant | 0 |
|
$13.5200 | Order Now | |
DISTI #
JANTXV1N5621US/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$14.5600 | Buy Now | |
Future Electronics | JANTX Series 800 V 1 A 1 MHz Surface Mount Ultra Fast Recovery Diode - D-5A RoHS: Not Compliant pbFree: No Min Qty: 102 Package Multiple: 102 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$13.2600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9100 / $27.0400 | Buy Now | ||
NAC | Rectifier RoHS: Compliant Min Qty: 24 Package Multiple: 1 | 0 |
|
$12.6800 / $14.8600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$12.9100 / $27.0400 | Buy Now |
CAD Models for JANTXV1N5621US/TR by Microchip Technology Inc
Part Data Attributes for JANTXV1N5621US/TR by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
O-LELF-R2
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Reverse Recovery Time-Max
|
0.3 µs
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|