Part Details for JANTXV1N5623/TR by Microchip Technology Inc
Overview of JANTXV1N5623/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N5623/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4001
|
Newark | 1000V Ufr, frr Tr A-Body Rohs Compliant: Yes |Microchip JANTXV1N5623/TR RoHS: Compliant Min Qty: 122 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7100 / $11.1400 | Buy Now |
DISTI #
150-JANTXV1N5623/TR-ND
|
DigiKey | DIODE GEN PURP 1KV 1A Min Qty: 122 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.1401 | Buy Now |
DISTI #
494-JANTXV1N5623/TR
|
Mouser Electronics | Rectifiers 1000V 1A UFR,FRR THT TR RoHS: Not Compliant | 0 |
|
$11.1400 | Order Now |
DISTI #
JANTXV1N5623/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$12.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.5800 / $21.9200 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 29 Package Multiple: 1 | 0 |
|
$10.4500 / $12.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.5800 / $21.9200 | Buy Now |