Part Details for JANTXV1N5623US by Microchip Technology Inc
Overview of JANTXV1N5623US by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANTXV1N5623US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4002
|
Newark | Ufr, frr A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N5623US Min Qty: 111 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8800 / $12.3600 | Buy Now |
DISTI #
1086-19428-ND
|
DigiKey | DIODE GEN PURP 1KV 1A D-5A Min Qty: 111 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3601 | Buy Now |
DISTI #
JANTXV1N5623US
|
Avnet Americas | Diode Fast Recovery Rectifier 1000V 1A 2-Pin MELF-1 - Bulk (Alt: JANTXV1N5623US) RoHS: Not Compliant Min Qty: 111 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8800 / $13.3000 | Buy Now |
DISTI #
494-JANTXV1N5623US
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 0 |
|
$12.3600 / $13.3000 | Order Now |
DISTI #
JANTXV1N5623US
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.6900 / $24.4800 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 26 Package Multiple: 1 | 0 |
|
$11.5900 / $13.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.6900 / $24.4800 | Buy Now |
Part Details for JANTXV1N5623US
JANTXV1N5623US CAD Models
JANTXV1N5623US Part Data Attributes
|
JANTXV1N5623US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5623US
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/429J | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTXV1N5623US
This table gives cross-reference parts and alternative options found for JANTXV1N5623US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5623US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5623USS | Rectifier Diode, 1 Element, 1A, Silicon | Sensitron Semiconductors | JANTXV1N5623US vs 1N5623USS |
1N5623US | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | JANTXV1N5623US vs 1N5623US |
1N5623U | Rectifier Diode, 1 Element, 1A, Silicon | Sensitron Semiconductors | JANTXV1N5623US vs 1N5623U |
1N5623USX | Rectifier Diode, 1 Element, 1A, Silicon | Sensitron Semiconductors | JANTXV1N5623US vs 1N5623USX |
JANTX1N5623US | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon | Microchip Technology Inc | JANTXV1N5623US vs JANTX1N5623US |
1N5623US | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon | Microchip Technology Inc | JANTXV1N5623US vs 1N5623US |
JANS1N5623US | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANTXV1N5623US vs JANS1N5623US |
1N5623GP | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | International Semiconductor Inc | JANTXV1N5623US vs 1N5623GP |
1N5623USV | Rectifier Diode, 1 Element, 1A, Silicon | Sensitron Semiconductors | JANTXV1N5623US vs 1N5623USV |