Part Details for JANTXV1N5711-1 by Microchip Technology Inc
Overview of JANTXV1N5711-1 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N5711-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ1918
|
Newark | Small-Signal Schottky Do-35 Rohs Compliant: Yes |Microchip JANTXV1N5711-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2800 / $29.4000 | Buy Now |
DISTI #
1086-15573-ND
|
DigiKey | DIODE SCHOTTKY 50V 33MA DO35 Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.4001 | Buy Now |
DISTI #
JANTXV1N5711-1
|
Avnet Americas | Diode Schottky 70V 0.033A 2-Pin DO-35 Bag - Bulk (Alt: JANTXV1N5711-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$28.2800 / $31.6700 | Buy Now |
DISTI #
494-JANTXV1N5711-1
|
Mouser Electronics | Schottky Diodes & Rectifiers Small-Signal Schottky RoHS: Not Compliant | 26 |
|
$29.4000 / $31.6700 | Buy Now |
DISTI #
JANTXV1N5711-1
|
Microchip Technology Inc | Small-Signal Schottky _ DO-35, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
85 Alternates Available |
|
$31.6700 | Buy Now |
|
Onlinecomponents.com | 85 Factory Stock |
|
$28.0800 / $58.8100 | Buy Now | |
DISTI #
JANTXV1N5711-1
|
Avnet Americas | Diode Schottky 70V 0.033A 2-Pin DO-35 Bag - Bulk (Alt: JANTXV1N5711-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$28.2800 / $31.6700 | Buy Now |
|
Ameya Holding Limited | 32 |
|
RFQ | ||
DISTI #
JANTXV1N5711-1
|
Avnet Americas | Diode Schottky 70V 0.033A 2-Pin DO-35 Bag - Bulk (Alt: JANTXV1N5711-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$28.2800 / $31.6700 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 11 Package Multiple: 1 | 0 |
|
$27.5900 / $32.3100 | Buy Now |
Part Details for JANTXV1N5711-1
JANTXV1N5711-1 CAD Models
JANTXV1N5711-1 Part Data Attributes
|
JANTXV1N5711-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5711-1
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.033A, 50V V(RRM), Silicon, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.033 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/444 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTXV1N5711-1
This table gives cross-reference parts and alternative options found for JANTXV1N5711-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5711-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N5711-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.033A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTXV1N5711-1 vs JANS1N5711-1 |
1N5711-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.033A, Silicon, DO-35 | Microchip Technology Inc | JANTXV1N5711-1 vs 1N5711-1 |
1N5711-1 | Rectifier Diode, 1 Element, 0.03A, 50V V(RRM) | Sensitron Semiconductors | JANTXV1N5711-1 vs 1N5711-1 |
JAN1N5711-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.033A, Silicon, DO-35 | Microchip Technology Inc | JANTXV1N5711-1 vs JAN1N5711-1 |
JANTX1N5711-1 | Rectifier Diode, Schottky, 1 Element, 0.033A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTXV1N5711-1 vs JANTX1N5711-1 |
JANTX1N5711-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.033A, 50V V(RRM), Silicon, DO-35 | Microchip Technology Inc | JANTXV1N5711-1 vs JANTX1N5711-1 |