Part Details for JANTXV1N5711UBD/TR by Microchip Technology Inc
Overview of JANTXV1N5711UBD/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N5711UBD/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK8551
|
Newark | 70V 33Ma Small-Signal Schottky Smt Tr Rohs Compliant: Yes |Microchip JANTXV1N5711UBD/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.6100 / $104.6400 | Buy Now |
DISTI #
150-JANTXV1N5711UBD/TR-ND
|
DigiKey | DIODE ARRAY SCHOTTKY 50V 33MA UB Min Qty: 100 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$104.6402 | Buy Now |
DISTI #
579-NTXV1N5711UBD/TR
|
Mouser Electronics | Schottky Diodes & Rectifiers 70V 33MA Small-Signal Schottky SMT TR RoHS: Compliant | 0 |
|
$112.6900 | Order Now |
DISTI #
JANTXV1N5711UBD/TR
|
Microchip Technology Inc | Small-Signal Schottky _ UB, Projected EOL: 2049-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$94.9800 / $112.6900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$100.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$103.0700 / $289.7600 | Buy Now |
|
NAC | Small-Signal Schottky, RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$98.1600 / $114.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$103.0700 / $289.7600 | Buy Now |