There are no models available for this part yet.
Overview of JANTXV1N5711UR-1/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTXV1N5711UR-1/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ1921
|
Newark | 70V 33Ma Round-End Small-Signal Schottky Tr Do-213Aa Rohs Compliant: Yes |Microchip JANTXV1N5711UR-1/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5800 / $25.5700 | Buy Now | |
DISTI #
150-JANTXV1N5711UR-1/TR-ND
|
DigiKey | DIODE SCHOTTKY 50V 33MA DO213AA Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$25.5700 | Buy Now | |
DISTI #
494-JANTXV1N5711UR1R
|
Mouser Electronics | Schottky Diodes & Rectifiers 70V 33MA Round-End Small-Signal Schottky TR RoHS: Not Compliant | 0 |
|
$25.5700 | Order Now | |
DISTI #
JANTXV1N5711UR-1/TR
|
Microchip Technology Inc | Small-Signal Schottky _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$27.5300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.4200 / $51.1400 | Buy Now | ||
NAC | Schottky RoHS: Compliant Min Qty: 12 Package Multiple: 1 | 0 |
|
$23.9900 / $28.1000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$24.4200 / $51.1400 | Buy Now |
CAD Models for JANTXV1N5711UR-1/TR by Microchip Technology Inc
Part Data Attributes for JANTXV1N5711UR-1/TR by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
GENERAL PURPOSE
|
Breakdown Voltage-Min
|
70 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JEDEC-95 Code
|
DO-213AA
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
0.033 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-STD-750; MIL-PRF-19500
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Reverse Current-Max
|
0.2 µA
|
Reverse Test Voltage
|
50 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|