Part Details for JANTXV1N5768 by Microchip Technology Inc
Overview of JANTXV1N5768 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for JANTXV1N5768
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV1N5768-ND
|
DigiKey | TVS DIODE 10CFLATPACK Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JANTXV1N5768
|
Microchip Technology Inc | Arrays _ 10L FP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$628.7000 | Buy Now |
|
NAC | Diode Array RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
|
NexGen Digital | 29 |
|
RFQ |
Part Details for JANTXV1N5768
JANTXV1N5768 CAD Models
JANTXV1N5768 Part Data Attributes
|
JANTXV1N5768
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5768
Microchip Technology Inc
Rectifier Diode, 8 Element, 0.3A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, CERAMIC, FLAT PACK-10 | |
Reach Compliance Code | compliant | |
Configuration | COMMON CATHODE, 8 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CDSO-F10 | |
JESD-609 Code | e0 | |
Number of Elements | 8 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/474 | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for JANTXV1N5768
This table gives cross-reference parts and alternative options found for JANTXV1N5768. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5768, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5768 | Rectifier Diode, 8 Element, 0.3A, Silicon | Microchip Technology Inc | JANTXV1N5768 vs JANTX1N5768 |
JANTXV1N5768 | Rectifier Diode, 8 Element, 0.3A, Silicon | National Semiconductor Corporation | JANTXV1N5768 vs JANTXV1N5768 |
1N5768 | Rectifier Diode, 8 Element, 0.3A, Silicon | Microchip Technology Inc | JANTXV1N5768 vs 1N5768 |
1N5768 | 8 ELEMENT, SILICON, SIGNAL DIODE | Texas Instruments | JANTXV1N5768 vs 1N5768 |
JANTXV1N5768 | Rectifier Diode, 8 Element, 0.3A, Silicon, HERMETIC SEALED, CERAMIC, FLAT PACK-10 | Microsemi Corporation | JANTXV1N5768 vs JANTXV1N5768 |
JAN1N5768 | Rectifier Diode, 8 Element, 0.3A, Silicon | Microchip Technology Inc | JANTXV1N5768 vs JAN1N5768 |
JAN1N5768 | Rectifier Diode, 8 Element, 0.3A, Silicon | National Semiconductor Corporation | JANTXV1N5768 vs JAN1N5768 |