Part Details for JANTXV1N5772 by Microsemi Corporation
Overview of JANTXV1N5772 by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTXV1N5772
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0.5 A, 60 V, 16 ELEMENT, SILICON, SIGNAL DIODE, TO-85 | 10 |
|
$255.7665 / $263.2891 | Buy Now |
|
Quest Components | 0.5 A, 60 V, 16 ELEMENT, SILICON, SIGNAL DIODE, TO-85 | 4 |
|
$54.0000 | Buy Now |
Part Details for JANTXV1N5772
JANTXV1N5772 CAD Models
JANTXV1N5772 Part Data Attributes
|
JANTXV1N5772
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5772
Microsemi Corporation
Rectifier Diode, 16 Element, 0.5A, 60V V(RRM), Silicon, TO-85, CERAMIC, FP-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-85 | |
Package Description | CERAMIC, FP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-85 | |
JESD-30 Code | R-CDFP-F10 | |
JESD-609 Code | e0 | |
Number of Elements | 16 | |
Number of Terminals | 10 | |
Output Current-Max | 0.5 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/474 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for JANTXV1N5772
This table gives cross-reference parts and alternative options found for JANTXV1N5772. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5772, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5772 | 0.3A, 60V, 16 ELEMENT, SILICON, SIGNAL DIODE, TO-85, CERAMIC, FP-10 | Texas Instruments | JANTXV1N5772 vs JANTX1N5772 |
JANTX1N5772 | 0.3A, 60V, 16 ELEMENT, SILICON, SIGNAL DIODE, TO-85, CERAMIC, FP-10 | Motorola Mobility LLC | JANTXV1N5772 vs JANTX1N5772 |
JAN1N5772 | 0.3A, 16 ELEMENT, SILICON, SIGNAL DIODE, TO-85, CERAMIC, FP-10 | Motorola Mobility LLC | JANTXV1N5772 vs JAN1N5772 |
1N5772 | 16 ELEMENT, SILICON, SIGNAL DIODE | Texas Instruments | JANTXV1N5772 vs 1N5772 |
JANTXV1N5772 | 0.5A, 60V, 16 ELEMENT, SILICON, SIGNAL DIODE, TO-85, CERAMIC, FP-10 | Texas Instruments | JANTXV1N5772 vs JANTXV1N5772 |
JANTX1N5772 | Rectifier Diode, 16 Element, 0.3A, 60V V(RRM), Silicon, TO-85 | Microchip Technology Inc | JANTXV1N5772 vs JANTX1N5772 |
JAN1N5772 | 0.3A, 16 ELEMENT, SILICON, SIGNAL DIODE, TO-85, CERAMIC, FP-10 | Texas Instruments | JANTXV1N5772 vs JAN1N5772 |
JANTX1N5772 | Rectifier Diode, 16 Element, 0.3A, 60V V(RRM), Silicon, TO-85, CERAMIC, FP-10 | Motorola Semiconductor Products | JANTXV1N5772 vs JANTX1N5772 |
JANTXV1N5772 | Rectifier Diode, 16 Element, 0.5A, 60V V(RRM), Silicon, TO-85, CERAMIC, FP-10 | Motorola Semiconductor Products | JANTXV1N5772 vs JANTXV1N5772 |
JANTXV1N5772 | 0.5A, 60V, 16 ELEMENT, SILICON, SIGNAL DIODE, TO-85, CERAMIC, FP-10 | Motorola Mobility LLC | JANTXV1N5772 vs JANTXV1N5772 |