Part Details for JANTXV1N5802URS/TR by Microchip Technology Inc
Overview of JANTXV1N5802URS/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N5802URS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK8555
|
Newark | 50V 1A Ufr, frr Sq Smt Tr Rohs Compliant: Yes |Microchip JANTXV1N5802URS/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6100 / $23.5200 | Buy Now |
DISTI #
150-JANTXV1N5802URS/TR-ND
|
DigiKey | UFR,FRR Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$23.5201 | Buy Now |
DISTI #
579-NTXV1N5802URS/TR
|
Mouser Electronics | Rectifiers 50V 1A UFR,FRR SQ SMT TR RoHS: Compliant | 0 |
|
$23.5200 | Order Now |
DISTI #
JANTXV1N5802URS/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2049-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$21.3500 / $25.3300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$22.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.4600 / $47.0300 | Buy Now |
|
NAC | UFR,FRR, RoHS: Compliant Min Qty: 13 Package Multiple: 1 | 0 |
|
$22.0600 / $25.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.4600 / $47.0300 | Buy Now |