Part Details for JANTXV1N5804URS by Microchip Technology Inc
Overview of JANTXV1N5804URS by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JANTXV1N5804URS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ1925
|
Newark | 100V 1A Ufr, frr Sq Smt A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N5804URS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2800 / $24.2100 | Buy Now |
DISTI #
1086-19434-ND
|
DigiKey | DIODE GEN PURP 100V 1A A-MELF Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.2101 | Buy Now |
DISTI #
JANTXV1N5804URS
|
Avnet Americas | Diode Ultra Fast Recovery 100V 1A 2-Pin Case A Bag - Bulk (Alt: JANTXV1N5804URS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$23.2800 / $26.0700 | Buy Now |
DISTI #
494-JANTXV1N5804URS
|
Mouser Electronics | Rectifiers 100V 1A UFR,FRR SQ SMT RoHS: Not Compliant | 0 |
|
$24.2100 | Order Now |
DISTI #
JANTXV1N5804URS
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$26.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.1100 / $48.4100 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 13 Package Multiple: 1 | 0 |
|
$22.7100 / $26.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.1100 / $48.4100 | Buy Now |
Part Details for JANTXV1N5804URS
JANTXV1N5804URS CAD Models
JANTXV1N5804URS Part Data Attributes
|
JANTXV1N5804URS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5804URS
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, MELF-2 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTXV1N5804URS
This table gives cross-reference parts and alternative options found for JANTXV1N5804URS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5804URS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N5804URS | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon | Microchip Technology Inc | JANTXV1N5804URS vs JANS1N5804URS |
1N5804USE3 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon | Microchip Technology Inc | JANTXV1N5804URS vs 1N5804USE3 |
JANTX1N5804URS | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon | Microchip Technology Inc | JANTXV1N5804URS vs JANTX1N5804URS |