Part Details for JANTXV1N5806US/TR by Microchip Technology Inc
Overview of JANTXV1N5806US/TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N5806US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4015
|
Newark | 150V 1A Ufr,frr Sq Smt Tr A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N5806US/TR Min Qty: 146 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9900 / $9.3500 | Buy Now |
DISTI #
150-JANTXV1N5806US/TR-ND
|
DigiKey | DIODE GEN PURP 150V 1A D-5A Min Qty: 146 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.3500 | Buy Now |
DISTI #
JANTXV1N5806US/TR
|
Avnet Americas | Diode Ultra Fast Recovery 150V 1A 2-Pin Case A T/R - Tape and Reel (Alt: JANTXV1N5806US/TR) RoHS: Not Compliant Min Qty: 146 Package Multiple: 1 Lead time: 45 Weeks, 3 Days Container: Reel | 0 |
|
$8.9900 / $10.0700 | Buy Now |
DISTI #
494-JANTXV1N5806USTR
|
Mouser Electronics | Rectifiers 150V 1A UFR,FRR SQ SMT TR RoHS: Not Compliant | 0 |
|
$11.0400 / $12.4200 | Order Now |
DISTI #
JANTXV1N5806US/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.0700 | Buy Now |
|
Future Electronics | 150V, 2.5A, 25ns 2-Pin A-MELF T/R. RoHS: Non Compliant pbFree: No Min Qty: 146 Package Multiple: 146 Container: Reel | 0Reel |
|
$12.1800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.8800 / $18.4400 | Buy Now | |
DISTI #
JANTXV1N5806US/TR
|
Avnet Americas | Diode Ultra Fast Recovery 150V 1A 2-Pin Case A T/R - Tape and Reel (Alt: JANTXV1N5806US/TR) RoHS: Not Compliant Min Qty: 146 Package Multiple: 1 Lead time: 45 Weeks, 3 Days Container: Reel | 0 |
|
$8.9900 / $10.0700 | Buy Now |
|
Ameya Holding Limited | 246 |
|
RFQ | ||
DISTI #
JANTXV1N5806US/TR
|
Avnet Americas | Diode Ultra Fast Recovery 150V 1A 2-Pin Case A T/R - Tape and Reel (Alt: JANTXV1N5806US/TR) RoHS: Not Compliant Min Qty: 146 Package Multiple: 1 Lead time: 45 Weeks, 3 Days Container: Reel | 0 |
|
$8.9900 / $10.0700 | Buy Now |
Part Details for JANTXV1N5806US/TR
JANTXV1N5806US/TR CAD Models
JANTXV1N5806US/TR Part Data Attributes
|
JANTXV1N5806US/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5806US/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 2.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/477F | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |