Part Details for JANTXV1N5807US by Semtech Corporation
Overview of JANTXV1N5807US by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N5807US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W6106
|
Newark | Mil, Qpl Part, 3A 50V Ultrafast Rect- Sq End Caps |Semtech JANTXV1N5807US Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9800 | Buy Now |
DISTI #
600-JANTXV1N5807US-ND
|
DigiKey | DIODE GEN PURP 50V 6A Lead time: 26 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
JANTXV1N5807US
|
Avnet Americas | MIL Diode Switching 50V 6A 2-Pin SMD - Trays (Alt: JANTXV1N5807US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for JANTXV1N5807US
JANTXV1N5807US CAD Models
JANTXV1N5807US Part Data Attributes
|
JANTXV1N5807US
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5807US
Semtech Corporation
Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 6 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/477 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTXV1N5807US
This table gives cross-reference parts and alternative options found for JANTXV1N5807US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5807US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N5807US | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | Bkc Semiconductors Inc | JANTXV1N5807US vs JANS1N5807US |
1N5807US | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 50V V(RRM), Silicon, | Micross Components | JANTXV1N5807US vs 1N5807US |
JANTXV1N5807US | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | JANTXV1N5807US vs JANTXV1N5807US |
JANS1N5807US | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 50V V(RRM), Silicon, | Micross Components | JANTXV1N5807US vs JANS1N5807US |
JAN1N5807US | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, MELF-B, 2 PIN | Sensitron Semiconductors | JANTXV1N5807US vs JAN1N5807US |
JANTXV1N5807US | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 50V V(RRM), Silicon, | Micross Components | JANTXV1N5807US vs JANTXV1N5807US |
JANTX1N5807US | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | JANTXV1N5807US vs JANTX1N5807US |
JAN1N5807US | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | Micross Components | JANTXV1N5807US vs JAN1N5807US |
JANS1N5807US | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | JANTXV1N5807US vs JANS1N5807US |
1N5807U | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Sensitron Semiconductors | JANTXV1N5807US vs 1N5807U |