There are no models available for this part yet.
Overview of JANTXV1N5809US/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTXV1N5809US/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ4019
|
Newark | 110V 3A Ufr, frr Sq Smt Tr B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N5809US/TR RoHS: Compliant Min Qty: 127 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3000 / $10.7100 | Buy Now | |
DISTI #
150-JANTXV1N5809US/TR-ND
|
DigiKey | DIODE GEN PURP 100V 3A B SQ-MELF Min Qty: 127 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.7100 | Buy Now | |
DISTI #
JANTXV1N5809US/TR
|
Avnet Americas | Diode Ultra Fast Recovery 100V 3A 2-Pin Case B T/R - Tape and Reel (Alt: JANTXV1N5809US/TR) RoHS: Not Compliant Min Qty: 127 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$10.3000 / $11.5400 | Buy Now | |
DISTI #
494-JANTXV1N5809USTR
|
Mouser Electronics | Rectifiers 110V 3A UFR,FRR SQ SMT TR RoHS: Not Compliant | 0 |
|
$10.7100 | Order Now | |
DISTI #
JANTXV1N5809US/TR
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$11.5400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1500 / $21.2600 | Buy Now | ||
NAC | Rectifier RoHS: Compliant Min Qty: 30 Package Multiple: 1 | 0 |
|
$10.0500 / $12.1200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$10.1500 / $21.2600 | Buy Now |
CAD Models for JANTXV1N5809US/TR by Microchip Technology Inc
Part Data Attributes for JANTXV1N5809US/TR by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
HIGH RELIABILITY, METALLURGICALLY BONDED
|
Application
|
ULTRA FAST RECOVERY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
125 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Recovery Time-Max
|
0.03 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|