Part Details for JANTXV1N5811US by Sensitron Semiconductors
Overview of JANTXV1N5811US by Sensitron Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JANTXV1N5811US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV1N5811US
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 150V 6A 2-Pin MELF-B - Bag (Alt: JANTXV1N5811US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 90 Weeks, 0 Days Container: Bag | 538 |
|
$9.6000 / $16.0000 | Buy Now |
|
Quest Components | Rectifier Diode, 150 Volt, DO-213AB | 23 |
|
$23.5760 / $26.1956 | Buy Now |
DISTI #
JANTXV1N5811US
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 150V 6A 2-Pin MELF-B - Bag (Alt: JANTXV1N5811US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 90 Weeks, 0 Days Container: Bag | 538 |
|
$9.6000 / $16.0000 | Buy Now |
DISTI #
JANTXV1N5811US
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 150V 6A 2-Pin MELF-B - Bag (Alt: JANTXV1N5811US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 90 Weeks, 0 Days Container: Bag | 538 |
|
$9.6000 / $16.0000 | Buy Now |
Part Details for JANTXV1N5811US
JANTXV1N5811US CAD Models
JANTXV1N5811US Part Data Attributes
|
JANTXV1N5811US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5811US
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, MELF-B, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | MELF | |
Package Description | MELF-B, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 90 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.925 V | |
JESD-30 Code | E-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTXV1N5811US
This table gives cross-reference parts and alternative options found for JANTXV1N5811US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5811US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5811US | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, | Bkc Semiconductors Inc | JANTXV1N5811US vs 1N5811US |
JANTXV1N5811US | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANTXV1N5811US vs JANTXV1N5811US |
JANS1N5811US | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | JANTXV1N5811US vs JANS1N5811US |
1N5811US | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, MELF-B, 2 PIN | Sensitron Semiconductors | JANTXV1N5811US vs 1N5811US |
JANS1N5811US | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 150V V(RRM), Silicon, | Micross Components | JANTXV1N5811US vs JANS1N5811US |
1N5811US | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANTXV1N5811US vs 1N5811US |
1N5811US | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 150V V(RRM), Silicon, | Micross Components | JANTXV1N5811US vs 1N5811US |
JAN1N5811US | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, | Micross Components | JANTXV1N5811US vs JAN1N5811US |
JANS1N5811US | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, MELF-2 | Bkc Semiconductors Inc | JANTXV1N5811US vs JANS1N5811US |
JANTXV1N5811US | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 150V V(RRM), Silicon, | Micross Components | JANTXV1N5811US vs JANTXV1N5811US |