Part Details for JANTXV1N5969CUS/TR by Microchip Technology Inc
Overview of JANTXV1N5969CUS/TR by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N5969CUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-JANTXV1N5969CUS/TR-ND
|
DigiKey | DIODE ZENER 6.2V 5W E-MELF Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-NTXV1N5969CUS/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator _ B-Body Sq. Melf RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
JANTXV1N5969CUS/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$988.2400 / $1,172.4900 | Buy Now |