Part Details for JANTXV1N6315US by Microsemi Corporation
Overview of JANTXV1N6315US by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N6315US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 117 |
|
RFQ | ||
|
Quest Components | 93 |
|
$18.7901 / $22.1060 | Buy Now |
Part Details for JANTXV1N6315US
JANTXV1N6315US CAD Models
JANTXV1N6315US Part Data Attributes
|
JANTXV1N6315US
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6315US
Microsemi Corporation
Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-XELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/533F | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for JANTXV1N6315US
This table gives cross-reference parts and alternative options found for JANTXV1N6315US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6315US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N6315US | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | JANTXV1N6315US vs JANS1N6315US |
JANS1N6315US | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | JANTXV1N6315US vs JANS1N6315US |
SP6315US | Zener Diode, 4.3V V(Z), 0.5W, Silicon, Unidirectional | Microsemi Corporation | JANTXV1N6315US vs SP6315US |
JANTXV1N6315US | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | JANTXV1N6315US vs JANTXV1N6315US |
JAN1N6315US | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | JANTXV1N6315US vs JAN1N6315US |
JAN1N6315US | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | JANTXV1N6315US vs JAN1N6315US |
JANTX1N6315US | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | JANTXV1N6315US vs JANTX1N6315US |
SP6315USE3 | Zener Diode, 4.3V V(Z), 0.5W, Silicon, Unidirectional, | Microsemi Corporation | JANTXV1N6315US vs SP6315USE3 |
1N6315US | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, B, D-5D, 2 PIN | Microsemi Corporation | JANTXV1N6315US vs 1N6315US |