Part Details for JANTXV1N6323US/TR by Microchip Technology Inc
Overview of JANTXV1N6323US/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N6323US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ6371
|
Newark | 9.1 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N6323US/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$18.7300 / $19.4700 | Buy Now |
DISTI #
150-JANTXV1N6323US/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.4701 | Buy Now |
DISTI #
JANTXV1N6323US/TR
|
Avnet Americas | Diode Zener Single 9.1V 5% 0.5W 2-Pin B-SQ - Tape and Reel (Alt: JANTXV1N6323US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$18.7300 / $20.9700 | Buy Now |
DISTI #
579-JANTXV1N6323USTR
|
Mouser Electronics | Switching Voltage Regulators 9.1 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$19.4700 | Order Now |
DISTI #
JANTXV1N6323US/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$20.9700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$18.7300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$18.6000 / $38.9500 | Buy Now | |
DISTI #
JANTXV1N6323US/TR
|
Avnet Americas | Diode Zener Single 9.1V 5% 0.5W 2-Pin B-SQ - Tape and Reel (Alt: JANTXV1N6323US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$18.7300 / $20.9700 | Buy Now |
|
NAC | Voltage Regulator, B-Body Sq. Melf RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$18.2700 / $21.4000 | Buy Now |
|
Master Electronics | 0 |
|
$18.6000 / $38.9500 | Buy Now |