Part Details for JANTXV1N6621U by Microchip Technology Inc
Overview of JANTXV1N6621U by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N6621U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ6480
|
Newark | 440V Ufr, frr Sq Smt A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N6621U Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0900 / $15.6900 | Buy Now |
DISTI #
JANTXV1N6621U
|
Avnet Americas | Diode Ultra Fast Recovery 400V 2A 2-Pin A-SQ MELF - Bulk (Alt: JANTXV1N6621U) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0900 / $16.9000 | Buy Now |
DISTI #
JANTXV1N6621U
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$16.9000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$15.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.9800 / $31.3800 | Buy Now |
|
NAC | UFR,FRR, A-Body Sq. Melf RoHS: Compliant Min Qty: 20 Package Multiple: 1 | 0 |
|
$14.7200 / $17.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.9800 / $31.3800 | Buy Now |