Part Details for JANTXV1N6621US/TR by Microchip Technology Inc
Overview of JANTXV1N6621US/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N6621US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ2310
|
Newark | 440V Ufr, frr Sq Smt Tr A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N6621US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2300 / $15.8300 | Buy Now |
DISTI #
150-JANTXV1N6621US/TR-ND
|
DigiKey | DIODE GEN PURP 440V 1.2A D-5A Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.8301 | Buy Now |
DISTI #
494-JANTXV1N6621USTR
|
Mouser Electronics | Rectifiers 440V UFR,FRR SQ SMT TR RoHS: Not Compliant | 0 |
|
$15.8300 | Order Now |
DISTI #
JANTXV1N6621US/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$17.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.1200 / $31.6700 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 20 Package Multiple: 1 | 0 |
|
$14.8500 / $17.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.1200 / $31.6700 | Buy Now |