Part Details for JANTXV1N6622US by Microchip Technology Inc
Overview of JANTXV1N6622US by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Price & Stock for JANTXV1N6622US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ2313
|
Newark | 660V Ufr,frr Sq Smt A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N6622US Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2400 / $15.8500 | Buy Now |
DISTI #
JANTXV1N6622US
|
Avnet Americas | Diode Ultrafast Recovery Rectifier 600V 2A 2-Pin D-5A - Bulk (Alt: JANTXV1N6622US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2400 / $17.0700 | Buy Now |
DISTI #
V37:1799_09139196
|
Arrow Electronics | Diode Switching 600V 1.2A 2-Pin A-MELF Bag Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1024 | Americas - 1 |
|
$14.0600 | Buy Now |
DISTI #
JANTXV1N6622US
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$17.0700 | Buy Now |
|
Onlinecomponents.com | Diode - JANTXV Level - 660V - 1.2A - 1.4 V @ 1.2 A Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - D-5A Package. | 1056 Factory Stock |
|
$15.1300 / $31.6900 | Buy Now |
DISTI #
30232732
|
Verical | Diode Switching 600V 1.2A 2-Pin A-MELF Bag Min Qty: 1 Package Multiple: 1 Date Code: 1024 | Americas - 1 |
|
$14.0600 | Buy Now |
DISTI #
JANTXV1N6622US
|
Avnet Americas | Diode Ultrafast Recovery Rectifier 600V 2A 2-Pin D-5A - Bulk (Alt: JANTXV1N6622US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2400 / $17.0700 | Buy Now |
DISTI #
JANTXV1N6622US
|
Avnet Americas | Diode Ultrafast Recovery Rectifier 600V 2A 2-Pin D-5A - Bulk (Alt: JANTXV1N6622US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2400 / $17.0700 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 20 Package Multiple: 1 | 0 |
|
$14.8700 / $17.4100 | Buy Now |
|
Master Electronics | Diode - JANTXV Level - 660V - 1.2A - 1.4 V @ 1.2 A Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - D-5A Package. | 1056 Factory Stock |
|
$15.1300 / $31.6900 | Buy Now |
Part Details for JANTXV1N6622US
JANTXV1N6622US CAD Models
JANTXV1N6622US Part Data Attributes
|
JANTXV1N6622US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6622US
Microchip Technology Inc
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, D-5A, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.045 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |