There are no models available for this part yet.
Overview of JANTXV1N6623/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTXV1N6623/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ2316
|
Newark | 880V Ufr, frr Tht Tr A-Body Rohs Compliant: Yes |Microchip JANTXV1N6623/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0800 / $15.6800 | Buy Now | |
DISTI #
150-JANTXV1N6623/TR-ND
|
DigiKey | DIODE GEN PURP 880V 1A A-PAK Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.6801 | Buy Now | |
DISTI #
494-JANTXV1N6623/TR
|
Mouser Electronics | Rectifiers 880V UFR,FRR THT TR RoHS: Not Compliant | 0 |
|
$15.6800 | Order Now | |
DISTI #
JANTXV1N6623/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$16.8800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.9700 / $31.3600 | Buy Now | ||
NAC | Rectifier RoHS: Compliant Min Qty: 20 Package Multiple: 1 | 0 |
|
$14.7100 / $17.2300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$14.9700 / $31.3600 | Buy Now |