Part Details for JANTXV1N6626US/TR by Microchip Technology Inc
Overview of JANTXV1N6626US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N6626US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ2330
|
Newark | 220V Ufr, frr Sq Smt Tr B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N6626US/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8000 / $21.6300 | Buy Now |
DISTI #
150-JANTXV1N6626US/TR-ND
|
DigiKey | DIODE GEN PURP 220V 1.75A D-5B Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.6300 | Buy Now |
DISTI #
JANTXV1N6626US/TR
|
Avnet Americas | Diode Ultrafast Recovery Rectifier 200V 4A 2-Pin D-5B T/R - Tape and Reel (Alt: JANTXV1N6626US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$20.8000 / $23.3000 | Buy Now |
DISTI #
494-JANTXV1N6626USTR
|
Mouser Electronics | Rectifiers 220V UFR,FRR SQ SMT TR RoHS: Not Compliant | 0 |
|
$21.6300 | Order Now |
DISTI #
JANTXV1N6626US/TR
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$23.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.6600 / $43.2600 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$20.2900 / $23.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.6600 / $43.2600 | Buy Now |