There are no models available for this part yet.
Overview of JANTXV1N6628US/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTXV1N6628US/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ2340
|
Newark | 660V Ufr, frr Sq Smt Tr B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N6628US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4300 / $22.2800 | Buy Now | |
DISTI #
150-JANTXV1N6628US/TR-ND
|
DigiKey | DIODE GEN PURP 660V 1.75A D-5B Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.2801 | Buy Now | |
DISTI #
JANTXV1N6628US/TR
|
Avnet Americas | Diode Ultrafast Recovery Rectifier 200V 4A 2-Pin D-5B T/R - Tape and Reel (Alt: JANTXV1N6628US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$21.4300 / $24.0000 | Buy Now | |
DISTI #
579-NTXV1N6628US/TR
|
Mouser Electronics | Rectifiers 660V UFR,FRR SQ SMT TR RoHS: Not Compliant | 0 |
|
$22.2800 | Order Now | |
DISTI #
JANTXV1N6628US/TR
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$24.0000 | Buy Now | |
Future Electronics | this “Ultrafast Recovery” rectifier diode series is military qualified to MIL-PR RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$21.8500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.2800 / $44.5600 | Buy Now | ||
NAC | Rectifier RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$20.9000 / $24.4900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$21.2800 / $44.5600 | Buy Now |