Part Details for JANTXV1N6634 by Microchip Technology Inc
Overview of JANTXV1N6634 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for JANTXV1N6634
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV1N6634-ND
|
DigiKey | ZENER DIODE Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JANTXV1N6634
|
Avnet Americas | Diode Zener Single 3.9V 5% 5W 2-Pin E-Case Axial Thru-Hole Bag - Bag (Alt: JANTXV1N6634) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
JANTXV1N6634
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$447.4800 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for JANTXV1N6634
JANTXV1N6634 CAD Models
JANTXV1N6634 Part Data Attributes:
|
JANTXV1N6634
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6634
Microchip Technology Inc
Zener Diode, 3.9V V(Z), 5%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 320 mA |
Alternate Parts for JANTXV1N6634
This table gives cross-reference parts and alternative options found for JANTXV1N6634. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6634, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6634 | Zener Diode, 3.9V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTXV1N6634 vs JANTX1N6634 |
JAN1N6634 | Zener Diode, 3.9V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTXV1N6634 vs JAN1N6634 |
JAN1N6634 | Zener Diode, 3.9V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANTXV1N6634 vs JAN1N6634 |
JANTX1N6634 | Zener Diode, 3.9V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANTXV1N6634 vs JANTX1N6634 |
1N6634 | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | JANTXV1N6634 vs 1N6634 |
1N6634 | Zener Diode, 3.9V V(Z), 4.87%, Silicon, Unidirectional, | Sensitron Semiconductors | JANTXV1N6634 vs 1N6634 |
JANTXV1N6634 | Zener Diode, 3.9V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTXV1N6634 vs JANTXV1N6634 |
JANS1N6634 | Zener Diode, 3.9V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANTXV1N6634 vs JANS1N6634 |