Part Details for JANTXV1N6638 by Sensitron Semiconductors
Overview of JANTXV1N6638 by Sensitron Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for JANTXV1N6638
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV1N6638
|
Avnet Americas | Diode Switching 125V 0.3A 2-Pin DO-35 - Bulk (Alt: JANTXV1N6638) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Container: Bulk | 0 |
|
$7.2000 / $12.0000 | Buy Now |
DISTI #
V37:1799_16597590
|
Arrow Electronics | Rectifier Diode Switching 125V 0.3A 4.5ns 2-Pin DO-35 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 74 Weeks Date Code: 2348 | Americas - 650 |
|
$9.6730 | Buy Now |
DISTI #
76884161
|
Verical | Rectifier Diode Switching 125V 0.3A 4.5ns 2-Pin DO-35 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2348 | Americas - 650 |
|
$9.6730 | Buy Now |
Part Details for JANTXV1N6638
JANTXV1N6638 CAD Models
JANTXV1N6638 Part Data Attributes
|
JANTXV1N6638
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6638
Sensitron Semiconductors
Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DO-35 | |
Package Description | DO-35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/578E | |
Rep Pk Reverse Voltage-Max | 125 V | |
Reverse Recovery Time-Max | 0.0045 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JANTXV1N6638
This table gives cross-reference parts and alternative options found for JANTXV1N6638. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6638, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6638 | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham PLC | JANTXV1N6638 vs 1N6638 |
JAN1N6638 | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-35, 2 PIN | Sensitron Semiconductors | JANTXV1N6638 vs JAN1N6638 |
JANS1N6638 | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN | Sensitron Semiconductors | JANTXV1N6638 vs JANS1N6638 |
JANTX1N6638 | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, DO-35, SIMILAR TO DO-35, 2 PIN | Microsemi Corporation | JANTXV1N6638 vs JANTX1N6638 |
JAN1N6638 | Rectifier Diode, 1 Element, 0.3A, 150V V(RRM), Silicon, DO-35, | Bkc Semiconductors Inc | JANTXV1N6638 vs JAN1N6638 |
JANTXV1N6638 | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JANTXV1N6638 vs JANTXV1N6638 |
1N6638 | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JANTXV1N6638 vs 1N6638 |
JANTXV1N6638 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 125V V(RRM), Silicon, DO-35 | Microchip Technology Inc | JANTXV1N6638 vs JANTXV1N6638 |
JANTX1N6638 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 125V V(RRM), Silicon, DO-35 | Microchip Technology Inc | JANTXV1N6638 vs JANTX1N6638 |
1N6638 | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-35, 2 PIN | Sensitron Semiconductors | JANTXV1N6638 vs 1N6638 |