Part Details for JANTXV1N6639US/TR by Microchip Technology Inc
Overview of JANTXV1N6639US/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N6639US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK8199
|
Newark | 75V Signal Or Computer Diode Sq Smt Tr Rohs Compliant: Yes |Microchip JANTXV1N6639US/TR RoHS: Compliant Min Qty: 129 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.1000 / $9.4600 | Buy Now |
DISTI #
150-JANTXV1N6639US/TR-ND
|
DigiKey | SIGNAL OR COMPUTER DIODE Min Qty: 129 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.4601 | Buy Now |
DISTI #
JANTXV1N6639US/TR
|
Avnet Americas | Diode Switching 75V 0.3A 2-Pin US - Tape and Reel (Alt: JANTXV1N6639US/TR) RoHS: Not Compliant Min Qty: 129 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$9.1000 / $10.1900 | Buy Now |
DISTI #
494-JANTXV1N6639USTR
|
Mouser Electronics | Small Signal Switching Diodes Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$9.4600 | Order Now |
DISTI #
JANTXV1N6639US/TR
|
Microchip Technology Inc | Signal or Computer Diode _ D-5D, Projected EOL: 2049-01-21 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.5900 / $10.1900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 129 Package Multiple: 1 | 0 |
|
$9.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6700 / $9.3100 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 34 Package Multiple: 1 | 0 |
|
$8.8800 / $10.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.6700 / $9.3100 | Buy Now |