Part Details for JANTXV1N6640UB by VPT Components
Overview of JANTXV1N6640UB by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTXV1N6640UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV1N6640UB
|
Avnet Americas | Silicon Switching Diode Uni-Directional 50V 200mA 4-Pin UB Surface Mount - Bulk (Alt: JANTXV1N6640UB) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$49.4466 / $57.5526 | Buy Now |
DISTI #
JANTXV1N6640UB
|
TTI | Small Signal Switching Diodes MIL-PRF-19500/609 Min Qty: 15 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$56.2900 | Buy Now |
Part Details for JANTXV1N6640UB
JANTXV1N6640UB CAD Models
JANTXV1N6640UB Part Data Attributes
|
JANTXV1N6640UB
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6640UB
VPT Components
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |