Part Details for JANTXV1N6660CAT1 by Microchip Technology Inc
Overview of JANTXV1N6660CAT1 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N6660CAT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV1N6660CAT1
|
Avnet Americas | Diode Schottky 45V 15A 3-Pin TO-254AA Tray - Trays (Alt: JANTXV1N6660CAT1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
494-JANTXV1N6660CAT1
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky RoHS: Not Compliant | 0 |
|
$209.4400 | Order Now |
DISTI #
JANTXV1N6660CAT1
|
Avnet Americas | Diode Schottky 45V 15A 3-Pin TO-254AA Tray - Trays (Alt: JANTXV1N6660CAT1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
NAC | Schottky RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |