Part Details for JANTXV1N6672 by Microsemi Corporation
Overview of JANTXV1N6672 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N6672
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$962.5000 | Buy Now |
Part Details for JANTXV1N6672
JANTXV1N6672 CAD Models
JANTXV1N6672 Part Data Attributes
|
JANTXV1N6672
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6672
Microsemi Corporation
Rectifier Diode, 1 Phase, 2 Element, 15A, 300V V(RRM), Silicon, TO-254AA, TO-254, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-254AA | |
Package Description | TO-254, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-XSFM-P3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for JANTXV1N6672
This table gives cross-reference parts and alternative options found for JANTXV1N6672. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6672, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6672 | Rectifier Diode, 1 Phase, 2 Element, 15A, 300V V(RRM), Silicon, TO-254AA | Microchip Technology Inc | JANTXV1N6672 vs JANTX1N6672 |
1N6672 | Rectifier Diode, 1 Phase, 2 Element, 15A, 300V V(RRM), Silicon, TO-254AA | Microchip Technology Inc | JANTXV1N6672 vs 1N6672 |
1N6672 | Rectifier Diode, 1 Phase, 2 Element, 15A, 300V V(RRM), Silicon, TO-254AA, TO-254, 3 PIN | Microsemi Corporation | JANTXV1N6672 vs 1N6672 |