Part Details for JANTXV1N6842U3/TR by Microchip Technology Inc
Overview of JANTXV1N6842U3/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N6842U3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5337
|
Newark | Power Schottky U3 Rohs Compliant: Yes |Microchip JANTXV1N6842U3/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$568.0800 / $636.2400 | Buy Now |
DISTI #
150-JANTXV1N6842U3/TR-ND
|
DigiKey | DIODE SCHOTTKY 60V 10A U3 Min Qty: 50 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$636.2440 | Buy Now |
DISTI #
JANTXV1N6842U3/TR
|
Avnet Americas | Diode Schottky 60V 10A 3-Pin Case U3 Tray - Tape and Reel (Alt: JANTXV1N6842U3/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$568.0800 / $636.2400 | Buy Now |
DISTI #
579-NTXV1N6842U3/TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky RoHS: Not Compliant | 0 |
|
$636.2400 | Order Now |
DISTI #
JANTXV1N6842U3/TR
|
Microchip Technology Inc | Power Schottky _ U3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$636.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$568.4300 / $1,625.5700 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$568.0700 / $605.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$568.4300 / $1,625.5700 | Buy Now |