Part Details for JANTXV1N6843CCU3/TR by Microchip Technology Inc
Overview of JANTXV1N6843CCU3/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N6843CCU3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5339
|
Newark | Power Schottky U3 Rohs Compliant: Yes |Microchip JANTXV1N6843CCU3/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.8000 / $143.3100 | Buy Now |
DISTI #
150-JANTXV1N6843CCU3/TR-ND
|
DigiKey | DIODE ARRAY SCHOTTKY 100V 15A U3 Min Qty: 100 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$143.3109 | Buy Now |
DISTI #
JANTXV1N6843CCU3/T
|
Avnet Americas | Dual Schottky Common Cathode Center Tap Rectifier 100V 10A 2-Pin U3 - Tape and Reel (Alt: JANTXV1N6843CCU3/T) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$137.8000 / $154.3400 | Buy Now |
DISTI #
494-NTXV1N6843CCU3TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky RoHS: Not Compliant | 0 |
|
$154.3400 | Order Now |
DISTI #
JANTXV1N6843CCU3/TR
|
Microchip Technology Inc | Power Schottky _ U3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$154.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$139.7300 / $410.0900 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$134.4400 / $157.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$139.7300 / $410.0900 | Buy Now |