Part Details for JANTXV1N7039CCT1 by Microchip Technology Inc
Overview of JANTXV1N7039CCT1 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N7039CCT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5360
|
Newark | Power Schottky To-254 Rohs Compliant: Yes |Microchip JANTXV1N7039CCT1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$173.1600 / $180.0900 | Buy Now |
DISTI #
1086-20062-ND
|
DigiKey | DIODE ARR SCHOT 150V 35A TO254AA Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$180.0904 | Buy Now |
DISTI #
JANTXV1N7039CCT1
|
Avnet Americas | Diode Small Signal Schottky 150V 35A 3-Pin TO-254AA Tray - Bulk (Alt: JANTXV1N7039CCT1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$173.1600 / $193.9400 | Buy Now |
DISTI #
494-JANTXV1N7039CCT1
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky RoHS: Not Compliant | 0 |
|
$193.9400 | Order Now |
DISTI #
JANTXV1N7039CCT1
|
Microchip Technology Inc | Power Schottky _ TO-254, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$193.9400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$175.5800 / $515.3300 | Buy Now | |
DISTI #
JANTXV1N7039CCT1
|
Avnet Americas | Diode Small Signal Schottky 150V 35A 3-Pin TO-254AA Tray - Bulk (Alt: JANTXV1N7039CCT1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$173.1600 / $193.9400 | Buy Now |
DISTI #
JANTXV1N7039CCT1
|
Avnet Americas | Diode Small Signal Schottky 150V 35A 3-Pin TO-254AA Tray - Bulk (Alt: JANTXV1N7039CCT1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$173.1600 / $193.9400 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$168.9400 / $197.9000 | Buy Now |
|
Master Electronics | 0 |
|
$175.5800 / $515.3300 | Buy Now |
Part Details for JANTXV1N7039CCT1
JANTXV1N7039CCT1 CAD Models
JANTXV1N7039CCT1 Part Data Attributes
|
JANTXV1N7039CCT1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N7039CCT1
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 150V V(RRM), Silicon, TO-254AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-XSFM-P3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 35 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for JANTXV1N7039CCT1
This table gives cross-reference parts and alternative options found for JANTXV1N7039CCT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N7039CCT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N7039CCT1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 150V V(RRM), Silicon, TO-254AA, HERMETIC SEALED PACKAGE-3 | Microsemi Corporation | JANTXV1N7039CCT1 vs JANTX1N7039CCT1 |
JANTX1N7039CCT1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 150V V(RRM), Silicon, TO-254AA | Microchip Technology Inc | JANTXV1N7039CCT1 vs JANTX1N7039CCT1 |
JANTXV1N7039CCT1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 150V V(RRM), Silicon, TO-254AA, HERMETIC SEALED PACKAGE-3 | Microsemi Corporation | JANTXV1N7039CCT1 vs JANTXV1N7039CCT1 |
12CGQ150PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 150V V(RRM), Silicon, TO-254AA, HERMETIC SEALED PACKAGE-3 | Infineon Technologies AG | JANTXV1N7039CCT1 vs 12CGQ150PBF |